Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.22

(exc. GST)

$44.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$40.22
10 +$37.01

*price indicative

RS Stock No.:
432-813
Mfr. Part No.:
S510445
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Connector Type

Male IEC 9.52 mm

Number of Outlets

1

Gender

Male

Width

71mm

Height

71mm

Colour

White

Finish

Gloss

Mount Type

Flush

Screwed/Screwless

Screwed

Material

TPE

Standards/Approvals

EN 50083-4, REACH, RoHS, IK04, IP21D

Series

Odace 2011

Depth

34.1mm

COO (Country of Origin):
PL
The Schneider Electric Odace TV socket with a male IEC 9.52 mm connection is both sustainable and reliable. It features an IK04 impact protection rating and IP21D ingress protection, all in a clean white finish.

Toxic heavy metal free

Mercury free

EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy