Araldite Standard 2K Liquid Adhesive, Cream, 32 g
- RS Stock No.:
- 756-0118
- Mfr. Part No.:
- ARA-400001
- Brand:
- Araldite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.15
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $19.15 |
| 6 - 11 | $18.85 |
| 12 + | $18.53 |
*price indicative
- RS Stock No.:
- 756-0118
- Mfr. Part No.:
- ARA-400001
- Brand:
- Araldite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Araldite | |
| Trade Name | Standard 2K | |
| Product Type | Adhesive | |
| Colour | Cream | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS conform | |
| Base Chemical | Epoxy Adhesive | |
| Package Size | 32 g | |
| Specific Gravity | 1.15 | |
| Select all | ||
|---|---|---|
Brand Araldite | ||
Trade Name Standard 2K | ||
Product Type Adhesive | ||
Colour Cream | ||
Product Form Liquid | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS conform | ||
Base Chemical Epoxy Adhesive | ||
Package Size 32 g | ||
Specific Gravity 1.15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Araldite Epoxy Adhesive
The Araldite 32g epoxy adhesive is a strong, long-lasting and solvent-free clear solution used to bond ceramics, wood, chipboard, glass, metal and most hard plastics. The adhesive is a two-part epoxy resin when mixed, produces a strong bond to be applied to connect many different types of materials.
Supplied with:
Cap, spatula and mix tray
Warning:
Hazardous Products: Irritants
Features and Benefits
Easy to apply
Resistant to oil, chemical, water and impact Creates a strong lasting bond
Fast setting
Can be painted or sanded
High-temperature resistance ranges between -30°C and 65°C
Ideal for electrically insulating and protection against electrolytic corrosion
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Araldite Araldite Ultra Liquid Adhesive 24 ml
- Araldite Araldite Instant Liquid Adhesive 24 ml
- Araldite Araldite Rapid Liquid Adhesive 24 ml
- Araldite Araldite Rapid Liquid Adhesive 30 ml
- Araldite Araldite 2022 Liquid Adhesive, 50 ml
- Araldite Araldite 2014-2 Liquid Adhesive 50 ml
- Araldite Araldite 2014-2 Liquid Adhesive 200 ml
- Araldite Araldite 2028 Liquid Adhesive 50 ml
