Araldite 2028 Liquid Adhesive, Transparent, 50 ml

Temporarily out of stock
RS Stock No.:
739-6913
Mfr. Part No.:
1793408
Brand:
Araldite
Find similar products by selecting one or more attributes.
Select all

Brand

Araldite

Product Type

Adhesive

Trade Name

2028

Material Compatibility

Polymethyl Methacrylate (PMMA), Polycarbonate

Colour

Transparent

Product Form

Liquid

Maximum Operating Temperature

40°C

Standards/Approvals

EN 374

Base Chemical

Contact Adhesive

Package Size

50 ml

Specific Gravity

1.12

RoHS Status: Exempt

COO (Country of Origin):
GB

Araldite Transparent Cartridge


The Araldite transparent 50ml liquid glue is a cold curing polyurethane adhesive, consisting of a resin component and a transparent hardener component. The adhesive flashpoint is above 100 °C.

Features and Benefits


Cure time is 15 minutes

UV stable

Suitable for bonding a variety of metal and plastic substrates

Specific gravity is 1.12

Fast curing

Applications


Sign bonding

Cables assemblies

Bonding PMMA and PC

General industrial applications

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy