Araldite Ultra Liquid Adhesive, Cream, 24 ml
- RS Stock No.:
- 756-0114
- Mfr. Part No.:
- ARA-400003
- Brand:
- Araldite
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.80
(exc. GST)
$21.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 329 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $19.80 | - |
| 6 - 11 | $19.52 | 1% |
| 12 + | $19.20 | 3% |
*price indicative
- RS Stock No.:
- 756-0114
- Mfr. Part No.:
- ARA-400003
- Brand:
- Araldite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Araldite | |
| Trade Name | Ultra | |
| Product Type | Adhesive | |
| Colour | Cream | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Regulation (EC) No 1272/2008, According to Regulation (EC) No. 1907/2006 | |
| Specific Gravity | 1.15 | |
| Base Chemical | Epoxy Adhesive | |
| Package Size | 24 ml | |
| Select all | ||
|---|---|---|
Brand Araldite | ||
Trade Name Ultra | ||
Product Type Adhesive | ||
Colour Cream | ||
Product Form Liquid | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Regulation (EC) No 1272/2008, According to Regulation (EC) No. 1907/2006 | ||
Specific Gravity 1.15 | ||
Base Chemical Epoxy Adhesive | ||
Package Size 24 ml | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Araldite Syringe Epoxy Adhesive
The Araldite 24ml syringe epoxy adhesive offers a strong, long-lasting, and solvent-free solution to bond materials. It is a quick-setting adhesive with a two-part epoxy resin that when mixed, produces a strong bond to be applied to connect many different types of materials. The syringe pack simplifies the glue measuring process by automatically dispensing the correct quantities of resin and hardener.
Supplied with:
Cap, spatula and mix tray
Warning:
Hazardous Products: Irritants
Features and Benefits
Resistant to oil, chemical, water and impact
High-temperature resistance ranges between -30°C and 65°C
Setting time is of 8 hours
Cold sealed trap blister
Applications
Metal
Wood
Masonry
Ceramics
Glass
Dryconcrete
Chipboard
Leather
Cardboard
Fabric
Rubber
Most plastics
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Araldite Araldite Instant Liquid Adhesive 24 ml
- Araldite Araldite Standard 2K Liquid Adhesive 32 g
- Araldite Araldite Rapid Liquid Adhesive 24 ml
- Araldite Araldite Rapid Liquid Adhesive 30 ml
- Araldite Araldite 2014-2 Liquid Adhesive 50 ml
- Araldite Araldite 2022 Liquid Adhesive, 50 ml
- Araldite Araldite 2014-2 Liquid Adhesive 200 ml
- Araldite Araldite 2028 Liquid Adhesive 50 ml
