RS Better World

Schneider Electric White Adaptable Enclosure Box 247mm x 370.5 mm x 247 mm

Subtotal (1 unit)*

$124.98

(exc. GST)

$137.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-6080
Mfr. Part No.:
R9H13426
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

247mm

Colour

Transparent

Depth

27mm

Height

370.5mm

Length

247mm

Standards/Approvals

EN/IEC 60529, Green Premium product, IEC 61439-3, EN 50102, REACh Regulation, EN/IEC 60695-2-11, China RoHS Regulation, EU RoHS Directive, IEC 60670-1-24, IEC 62262, IEC 61439-1

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Series

Resi9

COO (Country of Origin):
IT
The Schneider Electric Resi9 Transparent door accessory is designed to enhance the functionality and aesthetics of your Resi9 enclosure. With its transparent front cover, this product provides easy access while offering protection. It is a Green Premium product, ensuring sustainability and compliance with various regulations. The sturdy construction and high degree of protection make it a reliable choice for various applications.

Transparent front cover for easy access

Sturdy construction with high resistance to fire and impacts

Complies with IEC standards for safety and performance

Sustainable and environmentally friendly design

Pro-active compliance with RoHS regulations

Mercury-free construction for safe usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy