MECATRACTION Adaptable Box 260mm x 47 mm x 260 mm
- RS Stock No.:
- 200-6902
- Mfr. Part No.:
- BJ12
- Brand:
- MECATRACTION
Subtotal (1 unit)*
$121.45
(exc. GST)
$133.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.45 |
*price indicative
- RS Stock No.:
- 200-6902
- Mfr. Part No.:
- BJ12
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Adaptable Box | |
| Width | 260mm | |
| Colour | White | |
| Depth | 47mm | |
| Height | 47mm | |
| Standards/Approvals | No | |
| Length | 260mm | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Adaptable Box | ||
Width 260mm | ||
Colour White | ||
Depth 47mm | ||
Height 47mm | ||
Standards/Approvals No | ||
Length 260mm | ||
BJ12
The Mecatraction low tension straight joint.
Standard packing in cardboard box: Mould, Separators, Resin to be cast, Sealing ribbon, Installation instruction
Application: Energy, Signalization, Telephony
Related links
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 600 mm x 260mm x 260 mm
- BETA Plastic Tool Box 50 mm x 260mm x 260 mm
- MECATRACTION Adaptable Box 165mm x 36 mm x 165 mm
- MECATRACTION Adaptable Box 100mm x 30 mm x 100 mm
- MECATRACTION Adaptable Box 202mm x 36 mm x 202 mm
- ABB 1SL02 Series Thermoplastic Wall Box 550 mm x 460 mm x 260 mm
- nVent HOFFMAN MAS Series Steel Wall Box 800 mm x 600 mm x 260 mm
- ABB 1SL02 Series Thermoplastic Wall Box 700 mm x 580 mm x 260 mm
