MECATRACTION Adaptable Box 202mm x 36 mm x 202 mm

Subtotal (1 unit)*

$56.92

(exc. GST)

$62.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.92

*price indicative

RS Stock No.:
200-6960
Mfr. Part No.:
BJ10
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Adaptable Box

Width

202mm

Colour

White

Depth

36mm

Height

36mm

Length

202mm

Standards/Approvals

No

BJ10

The Mecatraction low tension straight joint.

Standard packing in cardboard box: Mould, Separators, Resin to be cast, Sealing ribbon, Installation instruction

Application: Energy, Signalization, Telephony

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy