nVent HOFFMAN MAS Series Steel Wall Box, IP66, 800 mm x 600 mm x 260 mm

Subtotal (1 unit)*

$1,061.81

(exc. GST)

$1,167.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,061.81

*price indicative

RS Stock No.:
283-2263
Distrelec Article No.:
302-83-181
Mfr. Part No.:
MAS0806026R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

800mm

Product Type

Wall Box

External Depth

260mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

External Width

600mm

Mounting plate

Yes

Colour

Light Grey

Internal Mount Type

Screw

Series

MAS

Standards/Approvals

NEMA/EEMAC Type 4, No.0.4, IEC 62208, CE, UL 508A Listed, Maritime, KEMA, GOST, DNV, CSA, cUL Listed per CSA C22.2 No.0, Lloyds, No.94, No.14

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mild steel single door wall mounted enclosure, with a IP66 protection degree, is available off the shelf in many different sizes. This enclosure is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.

Folded and seam welded

Customized lock with double bit for easy opening of the door

Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier

Complies with IP66 , TYPE 4, 12, IK 10

RAL 7035 structured powder coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy