STMicroelectronics 16-Pin, PDIP L6598 PWM Controller, 400 kHz, 16.6V, Through Hole
- RS Stock No.:
- 686-8433
- Mfr. Part No.:
- L6598
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.83
(exc. GST)
$8.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | $3.915 | $7.83 | - |
| 6 - 10 | $3.83 | $7.66 | 2% |
| 12 + | $3.785 | $7.57 | 3% |
*price indicative
- RS Stock No.:
- 686-8433
- Mfr. Part No.:
- L6598
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 400kHz | |
| Start-up Supply Current | 250μA | |
| Supply Current | 25mA | |
| Output Voltage | 14.6V | |
| Zero Power Detection | No | |
| Output Current | 450mA | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 10V | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 16.6V | |
| Topology | Half Bridge Resonant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 52% | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Resonant | |
| Series | L6598 | |
| Width | 7.1mm | |
| Standards/Approvals | RoHS | |
| Height | 5.1mm | |
| Length | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 400kHz | ||
Start-up Supply Current 250μA | ||
Supply Current 25mA | ||
Output Voltage 14.6V | ||
Zero Power Detection No | ||
Output Current 450mA | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 10V | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Supply Voltage 16.6V | ||
Topology Half Bridge Resonant | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 52% | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Resonant | ||
Series L6598 | ||
Width 7.1mm | ||
Standards/Approvals RoHS | ||
Height 5.1mm | ||
Length 20mm | ||
Automotive Standard No | ||
Resonant Controllers, STMicroelectronics
AC/DC Converters, STMicroelectronics
- RS Stock No. 1686830
- Mfr. Part No. UC3845BN
- RS Stock No. 9196478
- Mfr. Part No. UC3842BN
- RS Stock No. 9208874
- Mfr. Part No. VIPER22ADIP-E
- RS Stock No. 7141155
- Mfr. Part No. UC3845BN
Related links
- STMicroelectronics L6598 PWM Controller PDIP
- STMicroelectronics PWM Controller SOIC
- STMicroelectronics L6598D PWM Controller SOIC
- onsemi SG3525ANG 2 PWM Controller PDIP
- onsemi 2 PWM Controller PDIP
- Texas Instruments UC3525AN 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller PDIP
- STMicroelectronics PWM Controller PDIP











