STMicroelectronics, AC/DC Converter, 800V 7-Pin, PDIP

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$11.56

(exc. GST)

$12.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.156$11.56

*price indicative

RS Stock No.:
810-3655
Mfr. Part No.:
VIPER17LN
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

AC/DC Converter

Maximum Input Voltage

23.5V

Maximum Output Voltage

800V

Output Power

9W

Mount Type

Through Hole

Pin Count

7

Switching Frequency

115kHz

Package Type

PDIP

Minimum Input Voltage

8.5V

Topology

Flyback

Maximum Duty Cycle

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

VIPER17

Width

4mm

Standards/Approvals

No

Length

10mm

Height

1.25mm

Automotive Standard

No

Supply Current

270μA

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics


The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics


  • RS Stock No. 1687873
  • Mfr. Part No. VIPER17LN
Each (In a Tube of 50)
$1.086
  • RS Stock No. 6868445
  • Mfr. Part No. VIPER17HD
Each (In a Pack of 5)
$1.352
  • RS Stock No. 1686474
  • Mfr. Part No. VIPER17HD
Each (In a Tube of 50)
$0.957
Each (In a Tube of 50)
$1.205

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy