Infineon, SMPS Controller 8-Pin, DIP ICE3BR4765JFKLA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $2.20

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.52

(exc. GST)

$4.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,974 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$2.26$4.52-
10 - 18$2.04$4.08$2.20
20 - 28$1.935$3.87$6.50
30 - 38$1.64$3.28$18.60
40 +$1.54$3.08$28.80

*price indicative

RS Stock No.:
258-0932
Mfr. Part No.:
ICE3BR4765JFKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Input Voltage

230V ac

Product Type

SMPS Controller

Mount Type

Surface

Output Power

15W

Switching Frequency

65kHz

Pin Count

8

Package Type

DIP

Minimum Input Voltage

115V ac

Topology

Flyback

Maximum Duty Cycle

0.75%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

130°C

Width

6.6mm

Standards/Approvals

RoHS, SVHC Free, RoHS Phthalates

Length

9.1mm

Height

7.49mm

Automotive Standard

No

The Infineon integrated power management IC integrated with 650V avalanche rugged CoolMOS, start-up cell and fixed frequency current mode fly back PWM controller in DIP-8 package. Capable for 15W SMPS design. The additional features include an active burst mode operation to achieve extremely low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage start-up cells that allows you to quickly power up your controller from the rectified line.

Enhanced integrated protection functions

Accurate peak power limitation

Modulated gate drive

Auto-restart enable pin, etc.

Extremely low standby power

Very accurate max power control

  • RS Stock No. 2580931
  • Mfr. Part No. ICE3BR4765JFKLA1
Each (In a Tube of 50)
$1.408
  • RS Stock No. 2580928
  • Mfr. Part No. ICE3BR2280JZXKLA1
Each (In a Tube of 50)
$2.113
  • RS Stock No. 2580929
  • Mfr. Part No. ICE3BR2280JZXKLA1
Each (In a Pack of 2)
$3.135
  • RS Stock No. 2737418
  • Mfr. Part No. ICE2QR1765ZXKLA1
Each (In a Tube of 50)
$2.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy