Infineon, SMPS Controller 7-Pin, DIP-7 ICE3AR1580VJZXKLA1
- RS Stock No.:
- 273-2934
- Mfr. Part No.:
- ICE3AR1580VJZXKLA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.61
(exc. GST)
$3.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.61 |
| 10 - 24 | $3.09 |
| 25 - 99 | $3.04 |
| 100 - 249 | $2.70 |
| 250 + | $2.55 |
*price indicative
- RS Stock No.:
- 273-2934
- Mfr. Part No.:
- ICE3AR1580VJZXKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Input Voltage | 25V | |
| Product Type | SMPS Controller | |
| Mount Type | Through Hole | |
| Output Power | 57W | |
| Switching Frequency | 100kHz | |
| Pin Count | 7 | |
| Package Type | DIP-7 | |
| Minimum Input Voltage | 10.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | CoolSET | |
| Standards/Approvals | RoHS, SVHC Free, RoHS Phthalates | |
| Supply Current | 5.7mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Input Voltage 25V | ||
Product Type SMPS Controller | ||
Mount Type Through Hole | ||
Output Power 57W | ||
Switching Frequency 100kHz | ||
Pin Count 7 | ||
Package Type DIP-7 | ||
Minimum Input Voltage 10.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series CoolSET | ||
Standards/Approvals RoHS, SVHC Free, RoHS Phthalates | ||
Supply Current 5.7mA | ||
The Infineon Off line SMPS current mode controller provides good voltage margin of MOSFET, lowest standby power, selectable burst level, reduced output ripple during burst mode, robust protection with input OVP feature, accurate maximum power control for
Over temperature protection with 50°C hysteresis
Propagation delay compensation for both maximum load and burst mode
BiCMOS technology for low power consumption and wide VCC voltage range
- RS Stock No. 2737419
- Mfr. Part No. ICE2QR1765ZXKLA1
Each (In a Pack of 2)
$3.44
- RS Stock No. 2580929
- Mfr. Part No. ICE3BR2280JZXKLA1
Each (In a Pack of 2)
$3.06
- RS Stock No. 2580928
- Mfr. Part No. ICE3BR2280JZXKLA1
Each (In a Tube of 50)
$1.95
- RS Stock No. 2737418
- Mfr. Part No. ICE2QR1765ZXKLA1
Each (In a Tube of 50)
$2.215










