Infineon, SMPS Controller, 800V 7-Pin, DIP ICE3BR2280JZXKLA1
- RS Stock No.:
- 258-0929
- Mfr. Part No.:
- ICE3BR2280JZXKLA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.27
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,852 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.135 | $6.27 |
| 10 - 18 | $2.81 | $5.62 |
| 20 - 28 | $2.65 | $5.30 |
| 30 - 38 | $2.26 | $4.52 |
| 40 + | $2.115 | $4.23 |
*price indicative
- RS Stock No.:
- 258-0929
- Mfr. Part No.:
- ICE3BR2280JZXKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SMPS Controller | |
| Maximum Input Voltage | 230V ac | |
| Maximum Output Voltage | 800V | |
| Mount Type | Surface | |
| Output Power | 21W | |
| Switching Frequency | 65kHz | |
| Pin Count | 7 | |
| Package Type | DIP | |
| Minimum Input Voltage | 115V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -25°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 130°C | |
| Height | 7.49mm | |
| Length | 9.1mm | |
| Standards/Approvals | SVHC Free, RoHS Phthalates, RoHS | |
| Width | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SMPS Controller | ||
Maximum Input Voltage 230V ac | ||
Maximum Output Voltage 800V | ||
Mount Type Surface | ||
Output Power 21W | ||
Switching Frequency 65kHz | ||
Pin Count 7 | ||
Package Type DIP | ||
Minimum Input Voltage 115V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -25°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 130°C | ||
Height 7.49mm | ||
Length 9.1mm | ||
Standards/Approvals SVHC Free, RoHS Phthalates, RoHS | ||
Width 6.6mm | ||
Automotive Standard No | ||
The Infineon CoolSET-F3R80 is an enhanced 800V MOSFET version of CoolSET-F3R 650V in DIP-7 package. The PWM controller is based on F3R 650V with some new and enhanced features. In particular it is a device running at 65KHz, implemented with brownout features, installing 800V CoolMOS with start-up cell and packaged into DIP-7. It targets for the low power SMPS with increased MOSFET voltage margin requirement such as Off-Line battery adapters, DVD R/W, DVD Combi, Blue ray, set top box, auxiliary power supply for PC and server, etc.
800V avalanche rugged CoolMOS with Start-up Cell
Active Burst Mode for lowest Standby Power
Selectable entry and exit burst mode level
BiCMOS technology for low power consumption and wide VCC voltage range
Soft gate drive with 50W turn on resistor
- RS Stock No. 2580928
- Mfr. Part No. ICE3BR2280JZXKLA1
Each (In a Tube of 50)
$2.113
- RS Stock No. 2580931
- Mfr. Part No. ICE3BR4765JFKLA1
Each (In a Tube of 50)
$1.408
- RS Stock No. 2580932
- Mfr. Part No. ICE3BR4765JFKLA1
Each (In a Pack of 2)
$2.26
- RS Stock No. 2732934
- Mfr. Part No. ICE3AR1580VJZXKLA1
Each
$3.66











