Infineon, SMPS Controller, 800V 7-Pin, DIP ICE3BR2280JZXKLA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$105.65

(exc. GST)

$116.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$2.113$105.65
100 - 100$1.901$95.05
150 +$1.711$85.55

*price indicative

RS Stock No.:
258-0928
Mfr. Part No.:
ICE3BR2280JZXKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SMPS Controller

Maximum Input Voltage

230V ac

Maximum Output Voltage

800V

Mount Type

Surface

Output Power

21W

Pin Count

7

Switching Frequency

65kHz

Package Type

DIP

Minimum Input Voltage

115V ac

Topology

Flyback

Minimum Operating Temperature

-25°C

Maximum Duty Cycle

80%

Maximum Operating Temperature

130°C

Width

6.6mm

Length

9.1mm

Height

7.49mm

Standards/Approvals

SVHC Free, RoHS Phthalates, RoHS

Automotive Standard

No

The Infineon CoolSET-F3R80 is an enhanced 800V MOSFET version of CoolSET-F3R 650V in DIP-7 package. The PWM controller is based on F3R 650V with some new and enhanced features. In particular it is a device running at 65KHz, implemented with brownout features, installing 800V CoolMOS with start-up cell and packaged into DIP-7. It targets for the low power SMPS with increased MOSFET voltage margin requirement such as Off-Line battery adapters, DVD R/W, DVD Combi, Blue ray, set top box, auxiliary power supply for PC and server, etc.

800V avalanche rugged CoolMOS with Start-up Cell

Active Burst Mode for lowest Standby Power

Selectable entry and exit burst mode level

BiCMOS technology for low power consumption and wide VCC voltage range

Soft gate drive with 50W turn on resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy