Molex Mini-Fit Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 207-6828
- Mfr. Part No.:
- 457503211
- Brand:
- Molex
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 207-6828
- Mfr. Part No.:
- 457503211
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Connector System | |
| Series | Mini-Fit | |
| Current | 13A | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Connector System | ||
Series Mini-Fit | ||
Current 13A | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex Mini-Fit crimp terminal made up of the copper alloy material with gold plating. It has voltage rating of 600V and current rating of 13A.
Halogen free
Reel type packaging
RoHS compliant
Related links
- Molex Mini-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 16 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex 46018 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 16 AWG Max
- Molex 224179 Series Female Crimp Terminal 16 AWG Max
