STMicroelectronics, AC/DC Converter 0.38 A, 800V 10-Pin, SSO10 VIPER06LSTR
- RS Stock No.:
- 151-985
- Mfr. Part No.:
- VIPER06LSTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.029 | $10.29 |
| 100 - 240 | $0.977 | $9.77 |
| 250 - 490 | $0.907 | $9.07 |
| 500 - 990 | $0.835 | $8.35 |
| 1000 + | $0.804 | $8.04 |
*price indicative
- RS Stock No.:
- 151-985
- Mfr. Part No.:
- VIPER06LSTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 800V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 800V | |
| Mount Type | Surface | |
| Output Power | 8W | |
| Switching Frequency | 115kHz | |
| Pin Count | 10 | |
| Maximum Output Current | 0.38A | |
| Package Type | SSO10 | |
| Minimum Input Voltage | 11.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.75mm | |
| Height | 3.32mm | |
| Series | VIPER06 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6.2mm | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 800V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 800V | ||
Mount Type Surface | ||
Output Power 8W | ||
Switching Frequency 115kHz | ||
Pin Count 10 | ||
Maximum Output Current 0.38A | ||
Package Type SSO10 | ||
Minimum Input Voltage 11.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Length 9.75mm | ||
Height 3.32mm | ||
Series VIPER06 | ||
Standards/Approvals RoHS Compliant | ||
Width 6.2mm | ||
Supply Current 1.6mA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Offline converter comes with an 800 V avalanche rugged power section, a PWM controller, a user defined overcurrent limit, open loop failure protection, hysteretic thermal protection, soft startup and safe auto restart after any fault condition. The device is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding.
Limiting current with adjustable set point
On board soft start
Safe auto restart after a fault condition
Hysteretic thermal shutdown
Related links
- STMicroelectronics 800V 10-Pin, SSO10 VIPER06LSTR
- STMicroelectronics 800V 10-Pin, SSO10 VIPER06HSTR
- STMicroelectronics 800V 10-Pin, DIP-7/SSO10
- STMicroelectronics 800V 10-Pin, DIP-7/SSO10 VIPER06XSTR
- STMicroelectronics 800V 16-Pin, SO-16 VIPER16LDTR
- STMicroelectronics 800V 16-Pin, SO-16N VIPER26LDTR
- STMicroelectronics 800V 16-Pin, SOIC
- STMicroelectronics 800V 7-Pin, PDIP
