STMicroelectronics, AC/DC Converter 0.38 A, 800V 10-Pin, SSO10 VIPER06HSTR

Subtotal (2500 units, on reels of 2500)*

$1,852.50

(exc. GST)

$2,037.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$0.741$1,852.50

*price indicative

RS Stock No.:
151-982
Mfr. Part No.:
VIPER06HSTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

AC/DC Converter

Maximum Input Voltage

800V

Maximum Output Voltage

800V

Output Power

8W

Mount Type

Surface

Pin Count

10

Switching Frequency

115kHz

Maximum Output Current

0.38A

Package Type

SSO10

Minimum Input Voltage

11.5V

Maximum Duty Cycle

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

9.75mm

Width

6.2mm

Height

3.32mm

Standards/Approvals

RoHS Compliant

Series

VIPER06

Supply Current

1.6mA

COO (Country of Origin):
CN
The STMicroelectronics converter with an 800 V avalanche rugged power section, a PWM controller, a user-defined overcurrent limit, open-loop failure protection, hysteretic thermal protection, soft startup and safe auto-restart after any fault condition. The device is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advanced frequency jittering reduces EMI filter cost.

Limiting current with adjustable set point

Safe auto-restart after a fault condition

Hysteretic thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy