STMicroelectronics, AC/DC Converter 380 mA, 800V 10-Pin, SSO10 VIPER06HSTR

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$9.35

(exc. GST)

$10.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.935$9.35
100 - 240$0.888$8.88
250 - 490$0.823$8.23
500 - 990$0.757$7.57
1000 +$0.73$7.30

*price indicative

Packaging Options:
RS Stock No.:
151-983
Mfr. Part No.:
VIPER06HSTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

AC/DC Converter

Maximum Input Voltage

800V

Maximum Output Voltage

800V

Mount Type

Surface

Output Power

8W

Pin Count

10

Switching Frequency

115kHz

Maximum Output Current

380mA

Package Type

SSO10

Minimum Input Voltage

11.5V

Maximum Duty Cycle

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

3.32mm

Length

9.75mm

Width

6.2mm

Series

VIPER06

Standards/Approvals

RoHS Compliant

Supply Current

1.6mA

COO (Country of Origin):
CN
The STMicroelectronics converter with an 800 V avalanche rugged power section, a PWM controller, a user-defined overcurrent limit, open-loop failure protection, hysteretic thermal protection, soft startup and safe auto-restart after any fault condition. The device is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advanced frequency jittering reduces EMI filter cost.

Limiting current with adjustable set point

Safe auto-restart after a fault condition

Hysteretic thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy