TOKI TRADING Desktop Adapter Power Supply 60 W 12V Output, 5 A

N

Subtotal (1 unit)*

$68.65

(exc. GST)

$75.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.65

*price indicative

RS Stock No.:
838-702
Mfr. Part No.:
6A-601DB12-2
Brand:
TOKI TRADING
Find similar products by selecting one or more attributes.
Select all

Brand

TOKI TRADING

Sub Type

Desktop Adapter

Product Type

Power Supply

Output Voltage

12V

Power

60W

Adapter Current

5A

Regulated/Unregulated

Regulated

Input Connector Type

C14

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

121mm

Standards/Approvals

UL

Width

52mm

Depth

33mm

Maximum Input Voltage

264V ac

Series

6A-601DB12

Minimum Input Voltage

90V ac

COO (Country of Origin):
TW

  • RS Stock No. 0838703
  • Mfr. Part No. 6A-601DB12-3
Each
$68.65
  • RS Stock No. 0838717
  • Mfr. Part No. SPU41A-102-3
Each
$113.28
Each
$38.02
  • RS Stock No. 0838716
  • Mfr. Part No. SPU41A-102-2
Each
$113.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy