Schneider Electric Harmony XB5 Series Black Key Release Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 817-4837
- Mfr. Part No.:
- ZB5AS12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$116.10
(exc. GST)
$127.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 26 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $116.10 |
*price indicative
- RS Stock No.:
- 817-4837
- Mfr. Part No.:
- ZB5AS12
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Key Release | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Key Release | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric ZB5AS12
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
Features & Benefits
Applications
Related links
- Schneider Electric Harmony Series Yellow Turn to Release Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Turn to Release Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Orange Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP69K
