Ansmann 4 Output USB Type A, USB Type C Charger Power Supply EU 65 W 20V dc Output, 1.5 A
- RS Stock No.:
- 859-236
- Mfr. Part No.:
- 1001-0187-520
- Brand:
- Ansmann
N
Subtotal (1 unit)*
$93.21
(exc. GST)
$102.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.21 |
*price indicative
- RS Stock No.:
- 859-236
- Mfr. Part No.:
- 1001-0187-520
- Brand:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Sub Type | Charger | |
| Product Type | Power Supply | |
| Plug Type | EU | |
| Output Voltage | 20V dc | |
| Power | 65W | |
| Output Connector Type | USB Type A, USB Type C | |
| Cable Length | 680mm | |
| Number of Outputs | 4 | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | EU Plug | |
| Adapter Current | 1.5A | |
| Maximum Operating Temperature | 25°C | |
| Width | 53mm | |
| Standards/Approvals | CE | |
| Length | 96.3mm | |
| Depth | 53mm | |
| Efficiency | 78.9% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 110V ac | |
| Series | 1001 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Sub Type Charger | ||
Product Type Power Supply | ||
Plug Type EU | ||
Output Voltage 20V dc | ||
Power 65W | ||
Output Connector Type USB Type A, USB Type C | ||
Cable Length 680mm | ||
Number of Outputs 4 | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type EU Plug | ||
Adapter Current 1.5A | ||
Maximum Operating Temperature 25°C | ||
Width 53mm | ||
Standards/Approvals CE | ||
Length 96.3mm | ||
Depth 53mm | ||
Efficiency 78.9% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 110V ac | ||
Series 1001 | ||
- COO (Country of Origin):
- CN
The Ansmann AC/USB power supply home charger is a versatile device designed for charging various electronic items efficiently. It serves as an essential component that ensures a reliable power source for both wired and wireless applications.
Input voltage range of 110 V - 240 V ±10 % AC accommodates global usage
Includes one permanently attached USB Type-C cable for seamless connectivity
Wireless charging option supports devices like Apple and Samsung watches
Equipped with multiple protection features such as short circuit, overload, and over voltage
