Teltonika Cord End Terminal, 2 Pin Power Supply AC/DC Adapter 2-Pin 9 W 9V dc Output, 450 mA
- RS Stock No.:
- 597-732
- Mfr. Part No.:
- PR3PRAU6
- Brand:
- Teltonika
Subtotal (1 unit)*
$25.78
(exc. GST)
$28.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.78 |
*price indicative
- RS Stock No.:
- 597-732
- Mfr. Part No.:
- PR3PRAU6
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Supply | |
| Plug Type | 2-Pin | |
| Output Voltage | 9V dc | |
| Output Connector Type | Cord End Terminal, 2 Pin | |
| Power | 9W | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Input Connector Type | AU (Type I) | |
| Adapter Current | 450mA | |
| Regulated/Unregulated | Regulated | |
| Width | 27mm | |
| Depth | 17.5mm | |
| Length | 55.7mm | |
| Standards/Approvals | AS/NZS 62368.1:2018, AS/NZS 3112:2017, EN 55032:2015 | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Series | PR3PRAU6 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type AC/DC Adapter | ||
Sub Type Power Supply | ||
Plug Type 2-Pin | ||
Output Voltage 9V dc | ||
Output Connector Type Cord End Terminal, 2 Pin | ||
Power 9W | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Input Connector Type AU (Type I) | ||
Adapter Current 450mA | ||
Regulated/Unregulated Regulated | ||
Width 27mm | ||
Depth 17.5mm | ||
Length 55.7mm | ||
Standards/Approvals AS/NZS 62368.1:2018, AS/NZS 3112:2017, EN 55032:2015 | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
Series PR3PRAU6 | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika 9 W Power Brick Adapter AC/DC Adapter Australia 9V dc Output, 0.45 A
- Teltonika 250 W Power Adapter AC/DC Adapter 2-Pin 54V Output, 3.9 A
- Teltonika 62 W Power Adapter AC/DC Adapter 2-Pin 48V dc Output, 1.5 A
- RS PRO 30 W Power Adapter AC/DC Adapter 2-Pin (IEC) 15V dc Output, 2 A
- RS PRO 30 W Power Adapter AC/DC Adapter 2-Pin (IEC) 30V dc Output, 1 A
- RS PRO 36 W Power Adapter AC/DC Adapter C14 12V dc Output, 3 A
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 2.9 A
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 3.5 A
