Teltonika 2 Pin with Cord End Terminal Power Adapter AC/DC Adapter 2-Pin 250 W 54V Output, 3.9 A

Subtotal (1 unit)*

$309.99

(exc. GST)

$340.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.99

*price indicative

RS Stock No.:
597-764
Mfr. Part No.:
PR320AUA
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

AC/DC Adapter

Sub Type

Power Adapter

Plug Type

2-Pin

Output Voltage

54V

Power

250W

Output Connector Type

2 Pin with Cord End Terminal

Cable Length

1.2m

Number of Outputs

1

Adapter Current

3.9A

Regulated/Unregulated

Regulated

Input Connector Type

AU (Type I)

Depth

38mm

Length

189mm

Standards/Approvals

RoHS, IEC 62368-1, EMC EN Standards

Width

86.5mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Load Regulation

±5 %

Series

PR320

Energy Efficiency Level

VI

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy