Teltonika Cord End Terminal, 2 Pin Power Adapter AC/DC Adapter 2-Pin 62 W 48V dc Output, 1.5 A

Subtotal (1 unit)*

$43.26

(exc. GST)

$47.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.26

*price indicative

RS Stock No.:
597-765
Mfr. Part No.:
PR317AUA
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

AC/DC Adapter

Sub Type

Power Adapter

Plug Type

2-Pin

Output Voltage

48V dc

Output Connector Type

Cord End Terminal, 2 Pin

Power

62W

Cable Length

2m

Number of Outputs

1

Regulated/Unregulated

Regulated

Input Connector Type

AU (Type I)

Adapter Current

1.5A

Standards/Approvals

RoHS Compliant

Depth

33.5mm

Length

111mm

Width

51.5mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Series

PR317

Load Regulation

45.6 → 50.4 V dc

Energy Efficiency Level

VI

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy