RS PRO 2.1 x 5.5 mm Connector Power Adapter AC/DC Adapter 2-Pin (IEC) 30 W 30V dc Output, 1 A
- RS Stock No.:
- 175-2786
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-2786
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (IEC) | |
| Output Voltage | 30V dc | |
| Output Connector Type | 2.1 x 5.5 mm Connector | |
| Power | 30W | |
| Cable Length | 6ft | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Input Connector Type | 2-Pin IEC (C8) | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 99mm | |
| Depth | 36mm | |
| Standards/Approvals | CCC, CE, cULus, FCC, TUV, UL | |
| Width | 52mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 86.95% | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Minimum Input Voltage | 80V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (IEC) | ||
Output Voltage 30V dc | ||
Output Connector Type 2.1 x 5.5 mm Connector | ||
Power 30W | ||
Cable Length 6ft | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Input Connector Type 2-Pin IEC (C8) | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 99mm | ||
Depth 36mm | ||
Standards/Approvals CCC, CE, cULus, FCC, TUV, UL | ||
Width 52mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 86.95% | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
Minimum Input Voltage 80V ac | ||
- COO (Country of Origin):
- CN
RS PRO Power Supply
The RS PRO is a 30V power supply is a high-quality desktop AC adapter. This range of switch-mode power supply provides 30W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47Hz to 63Hz. The input voltage range is 90VAC to 264VAC (wide range). Its maximum input current is 800mA. It gives an efficiency of 86.95%. The output is fully regulated. Most importantly, it is short circuit protected. It is a reliable product due to high MTBF. The plug type is 2-pin IEC. It has thermal protection of latching type. The overall cable length of the desktop power supply is 99mm. It has a low power consumption of less than 0.10W.
Features and Benefits
• Universal AC input
• Fully regulated output
• EN61000-3-2 compliant
• Overcurrent and overvoltage protection
• High-efficiency
• High MTBF
• Operating temperature ranges between 0°C and 40°C
Applications
• Information technology equipment (ITE) commercial
• Laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
Certifications
• CCC
• CE
• CULus
• FCC
• TUV
• UL
Related links
- RS PRO 30 W Power Adapter AC/DC Adapter 3-Pin (IEC) 30V dc Output, 1 A
- RS PRO 30 W Power Adapter AC/DC Adapter 2-Pin (IEC) 15V dc Output, 2 A
- RS PRO 30 W Power Adapter AC/DC Adapter 3-Pin (IEC) 12V dc Output, 2.5 A
- RS PRO 30 W Power Adapter AC/DC Adapter 3-Pin (IEC) 15V dc Output, 2 A
- RS PRO 30 W Power Adapter AC/DC Adapter 3-Pin (IEC) 24V dc Output, 1.25 A
- RS PRO 30 W AC/DC Adapter AC/DC Adapter Australia UK 2.5 A
- RS PRO 30 W AC/DC Adapter AC/DC Adapter Australia UK 2 A
- RS PRO 30 W AC/DC Adapter AC/DC Adapter Australia UK 1.25 A
