MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 330 mA, 18 V dc
- RS Stock No.:
- 197-1176
- Distrelec Article No.:
- 302-29-917
- Mfr. Part No.:
- GEM06I18-P1J
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save $13.60
View bulk pricing optionsSubtotal (1 unit)*
$38.12
(exc. GST)
$41.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 32 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.12 | - |
| 10 - 49 | $36.76 | $13.60 |
| 50 + | $35.10 | $151.00 |
*price indicative
- RS Stock No.:
- 197-1176
- Distrelec Article No.:
- 302-29-917
- Mfr. Part No.:
- GEM06I18-P1J
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Maximum Output Current | 330mA | |
| Overall Length | 25mm | |
| Cable Length | 1.8m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Overall Width | 39mm | |
| Maximum Input Voltage | 264V ac | |
| Series | GEM06 | |
| Overall Depth | 48.5mm | |
| Minimum Output Voltage | 18V dc | |
| Minimum Input Voltage | 80V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Maximum Output Current 330mA | ||
Overall Length 25mm | ||
Cable Length 1.8m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Overall Width 39mm | ||
Maximum Input Voltage 264V ac | ||
Series GEM06 | ||
Overall Depth 48.5mm | ||
Minimum Output Voltage 18V dc | ||
Minimum Input Voltage 80V ac | ||
The Mean Well's GEM06I series is highly relaible.6W wall mounted style single-output green medical adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, UK type and Australian type) that makes it very suitable for businessman to use in the major countries around the globe.
Extremely low leakage current
No load power consumption<0.3W
Medical safety approved
Related links
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1660 mA, 18 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 1000 mA, 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1250 mA, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1500 mA, 12 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 1330 mA, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2550 mA, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1040 mA, 24 V dc
