3M 98291 Cubitron 3 Ceramic Abrasive Wheel, 230 mm Diameter, 36 Grit
- RS Stock No.:
- 280-7202
- Mfr. Part No.:
- 7100303979
- Brand:
- 3M
Subtotal (1 box of 20 units)*
$1,367.49
(exc. GST)
$1,504.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,367.49 | $68.375 |
*price indicative
- RS Stock No.:
- 280-7202
- Mfr. Part No.:
- 7100303979
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Product Type | Abrasive Wheel | |
| Grit Size | 36 | |
| Suitable For | Metal | |
| Thickness | 7mm | |
| Disc Diameter | 230mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 6650rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Product Type Abrasive Wheel | ||
Grit Size 36 | ||
Suitable For Metal | ||
Thickness 7mm | ||
Disc Diameter 230mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 6650rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 230mm Diameter, 36+ Grit size - 7100303979
This abrasive wheel is designed for high-performance grinding tasks in metal fabrication. Measuring 230mm in diameter and 7mm in width, this ceramic grinding wheel offers exceptional durability and efficiency. Engineered for use at a maximum safe speed of 6650 rpm, it ensures optimal performance during challenging applications, enhancing productivity and safety in industrial settings.
Features & Benefits
• Ceramic abrasive ensures efficient material removal
• Durable construction increases wheel longevity
• Optimised for metal cutting usage
• High-performance design improves overall productivity
• Standard bore size of 22.23mm for compatibility
Applications
• Ideal for metal fabrication tasks
• Used in heavy-duty grinding and cutting processes
• Suitable for various industrial abrasive materials
• Compatible with a range of metal fabrication tools
How does the grit size enhance grinding performance?
A grit size of 36+ delivers a coarser finish and faster material removal, making it ideal for heavy grinding applications where speed and efficiency are crucial.
What is the significance of the maximum safe speed?
Operating at the maximum safe speed of 6650 rpm ensures that the abrasive wheel functions efficiently without compromising safety, reducing the risk of performance-related defects.
Can it be used for both cutting and grinding?
Yes, the wheel is versatile and designed for high-performance grinding while also being effective for cutting applications in metal fabrication.