3M 99306 Cubitron 3 Ceramic Abrasive Wheel, 115 mm Diameter, 36 Grit
- RS Stock No.:
- 280-7206
- Mfr. Part No.:
- 7100303983
- Brand:
- 3M
Subtotal (1 box of 20 units)*
$538.89
(exc. GST)
$592.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $538.89 | $26.945 |
*price indicative
- RS Stock No.:
- 280-7206
- Mfr. Part No.:
- 7100303983
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Product Type | Abrasive Wheel | |
| Suitable For | Metal | |
| Grit Size | 36 | |
| Thickness | 7mm | |
| Disc Diameter | 115mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Product Type Abrasive Wheel | ||
Suitable For Metal | ||
Grit Size 36 | ||
Thickness 7mm | ||
Disc Diameter 115mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 115mm Diameter, 36+ Grit size - 7100303983
This Abrasive Wheel is a ceramic grinding wheel designed for high-performance metal fabrication tasks. With a diameter of 115mm and a grit size of 36+, this grinding disc excels in demanding metal cutting applications while ensuring maximum efficiency and durability.
Features & Benefits
• Utilises precision-shaped grain for enhanced cutting performance
• Capable of achieving speeds up to 13,300 rpm for efficient grinding
• Vibration reduction improves user comfort during operation
• Versatile design suited for various metal fabrication tasks
Applications
• Used for grinding and cutting metal workpieces
• Designed specifically for use in metal fabrication processes
• Ideal for high-speed grinding requiring durability
• Suitable for tasks demanding aggressive material removal
What is the expected lifespan compared to prior versions?
The abrasive wheel offers a lifespan that is three times longer than the previous Cubitron II series, significantly enhancing productivity during operations.
How does the bore size affect compatibility with equipment?
The bore size of 22.23mm ensures compatibility with a wide range of grinding machines, making it suitable for both portable tools and stationary equipment.
What advantages does the ceramic material provide in usage?
Ceramic material ensures superior durability and provides a higher cutting efficiency, making it ideal for rigorous metal cutting applications and reducing the need for frequent replacements.