3M 98452 Cubitron 3 Ceramic Abrasive Wheel, 150 mm Diameter, 36 Grit
- RS Stock No.:
- 280-7204
- Mfr. Part No.:
- 7100303981
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-7204
- Mfr. Part No.:
- 7100303981
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Suitable For | Metal | |
| Thickness | 7mm | |
| Disc Diameter | 150mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 10200rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Wheel | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Suitable For Metal | ||
Thickness 7mm | ||
Disc Diameter 150mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 10200rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 150mm Diameter, 36+ Grit size - 7100303981
This abrasive wheel is designed for metal fabrication. Measuring 150mm in diameter, this 7mm wide wheel is engineered to improve efficiency and longevity in grinding applications. With a ceramic abrasive material, it delivers high performance and exceptional cutting capabilities.
Features & Benefits
• Utilises precision-shaped grain for faster cutting
• Offers up to 3X longer life than previous models
• Ideal for use in metal cutting and grinding tasks
• Suitable for heavy-duty metal fabrication usage
• Compatible with a variety of metal fabrication tools
Applications
• Used for heavy grinding and cutting in metalwork
• Ideal for professionals in the automation and mechanical sectors
• Works effectively with portable metal cutting tools
• Efficient for tasks requiring high grit grinding
• Suitable for various grinding operations where performance is critical
How does the abrasive wheel enhance productivity in metalworking?
The precision-shaped grain technology allows for faster cutting and reduces downtime, leading to improved productivity in various metalworking tasks.
What types of metal can be effectively cut using this wheel?
This wheel is specifically designed for metal cutting, making it suitable for a wide variety of ferrous and non-ferrous materials.
What is the recommended maximum speed for this wheel during operation?
The abrasive wheel is rated for a maximum safe operating speed of 10,200 rpm, ensuring efficient performance without compromising safety.
How does the design of the wheel contribute to worker safety?
The wheel's construction promotes durability under high speeds, reducing the risk of breakage and potential injury during use.
What thickness options are available for this abrasive wheel?
This specific abrasive wheel features a width of 7mm, tailored to deliver optimal balance and cutting efficiency for demanding applications.