Norton Ceramic Abrasive Disc Stripping Disc, 75 mm, Coarse Grade
- RS Stock No.:
- 865-1518
- Mfr. Part No.:
- 66261096557
- Brand:
- Norton
Subtotal (1 pack of 5 units)*
$171.81
(exc. GST)
$188.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 420 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $34.362 | $171.81 |
*price indicative
- RS Stock No.:
- 865-1518
- Mfr. Part No.:
- 66261096557
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Sub Type | Stripping Disc | |
| Backing Material | Non-Woven | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 75mm | |
| Abrasive Material | Ceramic | |
| Colour | Orange | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Sub Type Stripping Disc | ||
Backing Material Non-Woven | ||
Product Type Abrasive Disc | ||
Disc Diameter 75mm | ||
Abrasive Material Ceramic | ||
Colour Orange | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Norton Blaze Rapid Strip Discs
Norton blaze rapid strip discs offers efficient stripping and cleaning for your applications. These disc offer a unique blaze ceramic grain and long life 3D construction. Blaze rapid strip aggressively removes surface contaminants like rust, corrosion and epoxy resins without loading or damaging the work piece. Norton blaze rapid strip last much longer than most stripping discs on the market.
Features and Benefits
Norton SG Blaze ceramic grain
3D Web construction
No shedding on rust-encrusted pieces, or load on soft metals
Resists loading
Prevents gouging and rework
Aggressively removes surface contaminants
Removes weld splatter and burrs
Cleans and conditions without damaging work component
Provides perfect consistent key for paint/coating
Safe to use on cast iron, steels, aluminium, fibreglass and composites
Type 27 Options
RS Stock no: 865-1502 and 865-1511
TypeTR Options
RS Stock no: 865-1514 and 865-1518
Application Information
Norton Blaze Rapid Strip is the ideal choice for all your surface contaminant removal, paint & epoxy coating removal and surface preparation applications.
Related links
- Norton Ceramic Abrasive Disc Type 27 Coarse Grade
- Norton Ceramic Abrasive Disc Type 27 Extra Coarse Grade
- Norton Ceramic Abrasive Disc Abrasive Disc Coarse Grade
- Norton Ceramic Abrasive Disc Coarse Grade
- Norton Ceramic Abrasive Disc Coarse Grade, P24 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P36 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P30 Grit
- Norton Ceramic Abrasive Disc DUO EXTREME+ Coarse Grade
