RS Better World
Esselte A4 Blue Cardboard Clipboard
- RS Stock No.:
- 652-431
- Mfr. Part No.:
- 56055
- Brand:
- Esselte
Subtotal (1 unit)*
$7.61
(exc. GST)
$8.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-431
- Mfr. Part No.:
- 56055
- Brand:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Clipboard | |
| Material | Cardboard | |
| Colour | Blue | |
| Compatible Paper Size | A4 | |
| Height | 349mm | |
| Width | 232mm | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Clipboard | ||
Material Cardboard | ||
Colour Blue | ||
Compatible Paper Size A4 | ||
Height 349mm | ||
Width 232mm | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte clipboard is designed for those who need to write on the move, seamlessly combining practicality with a sleek design. It features a robust metal clip that securely holds up to 200 sheets of paper, making it Ideal for busy professionals, students, or anyone who often jots down notes while on the go. The clipboard's lightweight cardboard, coated with Durable PP foil, ensures longevity while maintaining an elegant aesthetic. With its handy dimensions of 232 x 3 x 349 mm, its specially crafted for A4 paper format, making it the perfect companion for presentations, meetings, or everyday tasks. The integrated hanging hook adds an extra touch of versatility, allowing for convenient storage when not in use.
Strong metal clip accommodates up to 200 sheets of paper
Lightweight and Durable design ensures convenience on the go
Crafted from cardboard coated with PP foil for added protection
Accommodates A4 paper format perfectly
Includes a hanging hook for easy storage and access
Available in a stylish blue colour for a professional appearance
RS Better World
- RS Stock No. 0652433
- Mfr. Part No. 604037
Each
$9.39











