RS PRO Abrasive Wheel, 6 in Diameter, Very Fine
- RS Stock No.:
- 901-0621
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.21
(exc. GST)
$62.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.21 |
*price indicative
- RS Stock No.:
- 901-0621
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Abrasive Wheel | |
| Suitable For | Paint, Rust | |
| Grade | Very Fine | |
| Diameter | 6in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Wheel | ||
Suitable For Paint, Rust | ||
Grade Very Fine | ||
Diameter 6in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Aluminium Oxide Very FIne Satin Mop (6in)
A professional very fine satin mop with a 6in diameter for the smoothing and preparing of metal surfaces prior to final polishing and cleaning light rust and paint from tools. Also suitable for producing a Satin finish on metal without the need of polishing.;The Satin buff has a traditional drilled leather centre to allow easy attachment to a tapered spindle and can be mounted onto bench mounted polishers and grinders, flexible drive shafts or directly into a drill chuck.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
