3M Cubitron II Ceramic, 50 mm, Medium Grade, P80 Grit 50

Get a bulk buy discount

Add 250 more to save $188.25

View bulk pricing options

Subtotal (1 box of 50 units)*

$212.65

(exc. GST)

$233.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$4.253$212.65-
250 +$3.50$175.00$188.25

*price indicative

RS Stock No.:
179-3458
Mfr. Part No.:
27717
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

50mm

Abrasive Material

Ceramic

Bore Diameter

7/8in

Grit Size

P80

Colour

Red

Grade

Medium

Quantity Per Package

50

Maximum Safe Speed

25000rpm

Standards/Approvals

No

Series

Cubitron II

3M Cubitron™ II Series Abrasive Disc, 50mm Disc Diameter, P80 Grit Size - 27717


This abrasive disc is a precision tool designed for effective grinding and finishing applications. With a diameter of 50mm, this round disc utilises ceramic material for enhanced durability and functionality. Rated with a P80 grit, it is categorised as a medium-grade disc, Ideal for performing tasks such as surface preparation and deburring. It is engineered to withstand a maximum safe speed of 25,000 rpm, ensuring optimal performance in demanding environments.

Features & Benefits


• Engineered with precision-shaped ceramic grain for consistent cutting
• Provides longer life by maintaining Sharp points during use
• Reduces heat build-up for cooler operation while grinding
• Ideal for various metal finishing applications, ensuring versatility
• Designed to improve productivity with less grinding pressure needed
• Comes in a pack of 50 for extended operational use

Applications


• Used for effective surface preparation
• Ideal for weld and mill scale removal
• Suitable for removing pits and surface imperfections
• Applied in deburring processes for enhanced finish
• Used for beveling and edge chamfering tasks

How does this disc improve cutting efficiency compared to others?


The innovative ceramic grain continuously fractures during use, forming Sharp edges that Slice through materials more effectively, resulting in Faster cutting action throughout its lifespan.

What makes this disc suitable for high-speed applications?


The robust construction allows it to withstand speeds up to 25,000 rpm, enabling it to maintain performance without compromising safety or durability even at high rotational speeds.

What pressure is required during operation for optimal results?


It requires minimal grinding pressure due to its Advanced design, allowing users to achieve material removal rates comparable to heavier pressure applied with standard discs.

What type of materials is this disc compatible with?


It is specifically designed for use on various metals, providing efficient grinding and finishing capabilities on stainless steel, carbon steel, and high-strength alloys.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy