Subtotal (1 box of 50 units)*
$250.84
(exc. GST)
$275.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $250.84 | $5.017 |
*price indicative
- RS Stock No.:
- 175-0468
- Mfr. Part No.:
- 89705
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 75mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 120+ | |
| Colour | Orange | |
| Maximum Safe Speed | 30000rpm | |
| Quantity Per Package | 25 | |
| Standards/Approvals | No | |
| Series | 787C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Disc Diameter 75mm | ||
Abrasive Material Ceramic | ||
Grit Size 120+ | ||
Colour Orange | ||
Maximum Safe Speed 30000rpm | ||
Quantity Per Package 25 | ||
Standards/Approvals No | ||
Series 787C | ||
RoHS Status: Exempt
3M™ Roloc™ Fibre Disc 787C, TR, 75 mm, 120+
3M™ 787C Fibre Disc contains a 3M Precision Shaped Grain (PSG) engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity. A grinding aid is incorporated to keep the disc cool and further prolonging the disc life. It features a Fibre backing and a strong resin bond that improves durability and tear resistance, coupled with the Roloc™ quick attachment system. Designed to maximise cutting effectiveness, minimising grinding pressure and operator fatigue.
Using the 3M™ 787C outperforms conventional ceramic discs. Designed to be used with a 3M™ backing pad with an angle grinder or sander. This Fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more.
Unique Construction
The unique construction of the 787C is the perfect solution for the most challenging applications. Constructed by a stiff Fibre backing and the 3M™ Ceramic Abrasive Grain blend is resin bonded to provide durability and enhanced tear resistance against the toughest applications. The added grinding aid allows for work on heat-sensitive alloys without warping the workpiece.
Optimised Cutting
Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic Fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.
Quick Change system
The Roloc™ system from 3M™ provides a secure attachment on heavy duty applications. It allows for Roloc discs to be quickly swapped out from one application to another in seconds. The plastic threaded button or screw is designed to easily and quickly screw on a Roloc disc pad (50 mm backing pad - 288-471).
Features and Benefits
Cuts hard and fast to grind metals like stainless steel and high nickel alloys;3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications;Grinding aid minimises grinding temperatures for heat-sensitive alloys;Reduce costs with long-lasting abrasive - completes more parts than conventional discs;Durable and tear resistant;3M™ Roloc™ attachment locks disc securely into place, no tools required
Typical Applications
The 3M™ 787C heavy-duty Fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
Q. How do I know which Fibre disc to use on what substrate?
A. The 787C is used for stainless steel and other non-ferrous alloys such as aluminium and titanium, the 782C disc is used for carbon steel (Sold at RS).
Q. Would you be able to use these discs on wood?
A. No, these are not recommended to be used on wood, just the metals.
- RS Stock No. 0834197
- Mfr. Part No. 7100099546
1 Bag of 25
$130.99
- RS Stock No. 1750467
- Mfr. Part No. 89704
1 Box of 50
$205.04
- RS Stock No. 0862266
- Mfr. Part No. 7100099546
1 Bag of 25
$126.15
- RS Stock No. 1750464
- Mfr. Part No. 89695
1 Box of 50
$279.56










