3M 787C Ceramic Sanding Disc, 125 mm, 120+ Grit 25
- RS Stock No.:
- 168-3864
- Mfr. Part No.:
- 7100099546
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
$126.15
(exc. GST)
$138.76
(inc. GST)
- RS Stock No.:
- 168-3864
- Mfr. Part No.:
- 7100099546
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Ceramic | |
| Grit Size | 120+ | |
| Colour | Orange | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 13300rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 787C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Abrasive Material Ceramic | ||
Grit Size 120+ | ||
Colour Orange | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 13300rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 787C | ||
RoHS Status: Exempt
3M™ Fibre Disc 787C, 125 mm x 22 mm, 120+, Slotted
3M™ 787C Fibre Disc contains a 3M Precision Shaped Grain (PSG) engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity. A grinding aid is incorporated to keep the disc cool and further prolonging the disc life. It features a Fibre backing and a strong resin bond that improves durability and tear resistance. Designed to maximise cutting effectiveness, minimising grinding pressure and operator fatigue.
Using the 3M™ 787C outperforms conventional ceramic discs. Designed to be used with a 3M™ backing pad with an angle grinder or sander. This Fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more.
Unique Construction
The unique construction of the 787C is the perfect solution for the most challenging applications. Constructed by a stiff Fibre backing and the 3M™ Ceramic Abrasive Grain blend is resin bonded to provide durability and enhanced tear resistance against the toughest applications. The added grinding aid allows for work on heat-sensitive alloys without warping the workpiece.
Optimised Cutting
Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic Fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.
Features and Benefits
Cuts hard and fast to grind metals like stainless steel and high nickel alloys;Premium mineral excels at heavy weight applications;3M Precision Shaped Grain yields higher cut rates;Grinding aid minimises grinding temperatures for heat-sensitive alloys;Reduce costs with long-lasting abrasive - completes more parts than conventional discs;Durable and tear resistant;Compatible with 3M™ disc pad face plates (sold separately, RS 387-4220 (127 mm), RS 337-3929 (115 mm).
Typical Applications
The 3M™ 787C heavy-duty Fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
How do I know which Fibre disc to use on what substrate?
The 787C is used for stainless steel and other non-ferrous alloys such as aluminium and titanium, the 782C disc is used for carbon steel (Sold at RS).
Would you be able to use these discs on wood?
These abrasive discs are designed for use on metal and are not recommended to be used on wood.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide Ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
- RS Stock No. 0834197
- Mfr. Part No. 7100099546
1 Bag of 25
$130.99
- RS Stock No. 0862266
- Mfr. Part No. 7100099546
1 Bag of 25
$126.15
- RS Stock No. 1750468
- Mfr. Part No. 89705
1 Box of 50
$250.84
- RS Stock No. 1750467
- Mfr. Part No. 89704
1 Box of 50
$205.04










