Subtotal (1 bag of 25 units)*
$123.38
(exc. GST)
$135.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $123.38 | $4.935 |
*price indicative
- RS Stock No.:
- 168-3856
- Mfr. Part No.:
- 7100099787
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Ceramic | |
| Colour | Brown | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | No | |
| Series | 787C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Ceramic | ||
Colour Brown | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals No | ||
Series 787C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Ceramic Sanding Disc, 115mm Diameter, 22mm Bore - 787C Series - 7100099787
Need a sanding disc that delivers high performance and maintains its quality for extended use? This ceramic disc from 3M features a precision-shaped grain, with a grinding aid incorporated to keep the disc cool so it lasts longer. The grit wears evenly, helping to maximise cutting efficiency and reduce fatigue for the operator. The grinding surface is strongly bonded to the fibre backing, helping to prolong the life of the disc.
• Versatile option for use on hard metals such as stainless steel and nickel alloys
• Maximum safe speed of 13,300rpm for high-speed grinding
• Enables work on heat-sensitive alloys without warping the workpiece
• Supplied in a pack of 25 for a long-term supply
Applications
• Weld removals
• Farming machinery
• Shipbuilding
• Automotive workshops
Using the 3M™ 787C outperforms conventional ceramic discs. Designed to be used with a 3M™ backing pad with an angle grinder or sander. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more.
What safety precautions should I take when using an angle grinder?
Gloves and eye protection are essential when using an angle grinder, and a dust mask can help you to avoid inhaling damaging particles. Before using an angle grinder, you should also undertake appropriate training and familiarise yourself with the safety advice for the material you're working on.
Optimised Cutting
Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.
Features and Benefits
• Cuts hard and fast to grind metals like stainless steel and high nickel alloys;• Premium mineral excels at heavy weight applications;• 3M Precision Shaped Grain yields higher cut rates;• Grinding aid minimises grinding temperatures for heat-sensitive alloys;• Reduce costs with long-lasting abrasive - completes more parts than conventional discs;• Durable and tear resistant;• Compatible with 3M™ disc pad face plates (sold separately, RS 387-4220 (127 mm), RS 337-3929 (115 mm).
Typical Applications
The 3M™ 787C heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
How do I know which fibre disc to use on what substrate?
The 787C is used for stainless steel and other non-ferrous alloys such as aluminium and titanium, the 782C disc is used for carbon steel (Sold at RS).
Would you be able to use these discs on wood?
These abrasive discs are designed for use on meta and are not recommended to be used on wood.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
- RS Stock No. 1750461
- Mfr. Part No. 89689
1 Box of 50
$191.78
- RS Stock No. 1793480
- Mfr. Part No. 89722
Each (In a Bag of 25)
$4.534
- RS Stock No. 1793489
- Mfr. Part No. 89714
Each (In a Bag of 25)
$4.595
- RS Stock No. 0834197
- Mfr. Part No. 7100099546
1 Bag of 25
$130.99









