- RS Stock No.:
- 783-3220
- Mfr. Part No.:
- 70-007-33/1A
- Brand:
- SIBA
2250 In AU stock for next working day delivery
770 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.971
(exc. GST)
$1.068
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.971 | $9.71 |
250 - 990 | $0.966 | $9.66 |
1000 + | $0.948 | $9.48 |
*price indicative |
- RS Stock No.:
- 783-3220
- Mfr. Part No.:
- 70-007-33/1A
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
SIBA Fast-Acting Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |