Subtotal (1 box of 50 units)*
$201.16
(exc. GST)
$221.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $201.16 | $4.023 |
*price indicative
- RS Stock No.:
- 175-0463
- Mfr. Part No.:
- 89694
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 50mm | |
| Sub Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P60 | |
| Colour | Orange | |
| Maximum Safe Speed | 30000rpm | |
| Quantity Per Package | 25 | |
| Standards/Approvals | No | |
| Series | 787C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Disc Diameter 50mm | ||
Sub Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Grit Size P60 | ||
Colour Orange | ||
Maximum Safe Speed 30000rpm | ||
Quantity Per Package 25 | ||
Standards/Approvals No | ||
Series 787C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Medium Ceramic Grinding Disc, P60 Grit, 50mm Diameter - 89694
With its precision-shaped grain, this 3M fibre disc offers exceptional performance. An incorporated grinding aid keeps the disc cool and also improves longevity with the help of the strong resin bond between the grain and the fibre. With cutting efficiency maximised, you can grind with less pressure, meaning less fatigue for the operator. The Roloc quick-attachment system locks into place without the need for fitting tools, speeding up your workflow. Use this disc for challenging metal grinding jobs such as chamfering, machining grooves and removing steel welds, as well as metal sanding.
• Stiff fibre backing resists tearing
• Ideal for work on hard and fast-to-grind metals such as stainless steel and high-nickel alloys
• Coarse P60 grit is suitable for grinding or heavy sanding
• Maximum safe speed of 30,000rpm enables high-speed working
Applications
• Construction
• Agricultural
• Boatbuilding
Using the 3M™ 787C outperforms conventional ceramic discs. Designed to be used with a 3M™ backing pad with an angle grinder or sander. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more.
What safety precautions should I take when using this disc?
When grinding or sanding metal, appropriate protective clothing should be worn, including gloves, goggles and a dust mask. Operators should be trained and aware of any hazards associated with the material they're working on.
Can I use this disc to sand wood?
This disc is recommended for use with metals only and shouldn't be used on wood.
Quick Change system
The Roloc™ system from 3M™ provides a secure attachment on heavy duty applications. It allows for Roloc discs to be quickly swapped out from one application to another in seconds. The plastic threaded button or screw is designed to easily and quickly screw on a Roloc disc pad (50 mm backing pad - 288-471).
Features and Benefits
• Cuts hard and fast to grind metals like stainless steel and high nickel alloys;• 3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications;• Grinding aid minimises grinding temperatures for heat-sensitive alloys;• Reduce costs with long-lasting abrasive - completes more parts than conventional discs;• Durable and tear resistant;• 3M™ Roloc™ attachment locks disc securely into place, no tools required
Typical Applications
The 3M™ 787C heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
How do I know which fibre disc to use on what substrate?
The 787C is used for stainless steel and other non-ferrous alloys such as aluminium and titanium, the 782C disc is used for carbon steel (Sold at RS).
Would you be able to use these discs on wood?
These abrasive discs are designed to be used on metals and are not recommended to be used on wood.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
- RS Stock No. 1750465
- Mfr. Part No. 89699
1 Box of 50
$205.04
- RS Stock No. 1750464
- Mfr. Part No. 89695
1 Box of 50
$279.56
- RS Stock No. 1750467
- Mfr. Part No. 89704
1 Box of 50
$205.04
- RS Stock No. 1750461
- Mfr. Part No. 89689
1 Box of 50
$191.78











