3M 787C Ceramic Sanding Disc, 75 mm, P60 Grit 25

Subtotal (1 box of 50 units)*

$279.56

(exc. GST)

$307.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$279.56$5.591

*price indicative

RS Stock No.:
175-0464
Mfr. Part No.:
89695
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

75mm

Sub Type

Sanding Disc

Backing Material

Fibre

Abrasive Material

Ceramic

Grit Size

P60

Colour

Orange

Quantity Per Package

25

Maximum Safe Speed

30000rpm

Centre Hole Size

22.225mm

Standards/Approvals

No

Series

787C

RoHS Status: Exempt

COO (Country of Origin):
US

3M™ Roloc™ Fibre Disc 787C, TR, 75 mm, 60+


3M™ 787C Fibre Disc contains a 3M Precision Shaped Grain (PSG) engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity. A grinding aid is incorporated to keep the disc cool and further prolonging the disc life. It features a Fibre backing and a strong resin bond that improves durability and tear resistance, coupled with the Roloc™ quick attachment system. Designed to maximise cutting effectiveness, minimising grinding pressure and operator fatigue.

Using the 3M™ 787C outperforms conventional ceramic discs. Designed to be used with a 3M™ backing pad with an angle grinder or sander. This Fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more.

Unique Construction


The unique construction of the 787C is the perfect solution for the most challenging applications. Constructed by a stiff Fibre backing and the 3M™ Ceramic Abrasive Grain blend is resin bonded to provide durability and enhanced tear resistance against the toughest applications. The added grinding aid allows for work on heat-sensitive alloys without warping the workpiece.

Optimised Cutting


Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic Fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.

Quick Change system


The Roloc™ system from 3M™ provides a secure attachment on heavy duty applications. It allows for Roloc discs to be quickly swapped out from one application to another in seconds. The plastic threaded button or screw is designed to easily and quickly screw on a Roloc disc pad (50 mm backing pad - 288-471).

Features and Benefits


• Cuts hard and fast to grind metals like stainless steel and high nickel alloys;• 3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications;• Grinding aid minimises grinding temperatures for heat-sensitive alloys;• Reduce costs with long-lasting abrasive - completes more parts than conventional discs;• Durable and tear resistant;• 3M™ Roloc™ attachment locks disc securely into place, no tools required

Typical Applications


The 3M™ 787C heavy-duty Fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's


How do I know which Fibre disc to use on what substrate?


The 787C is used for stainless steel and other non-ferrous alloys such as aluminium and titanium, the 782C disc is used for carbon steel (Sold at RS).

Would you be able to use these discs on wood?


These abrasive discs are for use on metals and are not recommended to be used on wood.

What safety requirements should I observe?

When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.

For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide Ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy