3M Silver Aluminium Oxide, 125 mm x 2.5 mm Thick, P60 Grit 25 Per Pack
- RS Stock No.:
- 173-5206
- Mfr. Part No.:
- 51801
- Brand:
- 3M
Subtotal (1 box of 25 units)*
$227.69
(exc. GST)
$250.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $227.69 | $9.108 |
*price indicative
- RS Stock No.:
- 173-5206
- Mfr. Part No.:
- 51801
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Wheel | |
| Disc Diameter | 125mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P60 | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Standards/Approvals | No | |
| Series | Silver | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Wheel | ||
Disc Diameter 125mm | ||
Thickness 2.5mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P60 | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Standards/Approvals No | ||
Series Silver | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Silver Aluminium Oxide Cutting Disc, P60 Grit, 2.5mm Thickness - Silver Series - 51801
This silver cut-off wheel from 3M is specially designed for precision metal cutting. It features triangular grains, which act as efficient cutting tools and are electrostatically bonded to the backing. This construction gives the disc excellent longevity compared with conventional grain adhesives, and it also reduces the risk of discolouration of your metal workpiece. By delivering a fast and clean cut, this disc helps improve efficiency and productivity while leaving minimal burrs on the finished item.
• Cuts quickly through metal tubes, pipes and sheets
• Maximum safe speed of 12,250rpm enables high-speed cutting
• Strong enough for use on carbon steel and stainless steel
Applications
• Automotive
• Shipbuilding
• Metal fabrication
• Agricultural
Are cutting discs and grinding discs the same thing?
Cutting discs and grinding discs are each designed for specific jobs. Discs intended for cutting are thinner than those used for grinding and the two aren't interchangeable. Using the wrong grade of disc for the job can damage tools or cause injury.
What safety precautions should I take when using grinding tools?
You should always use appropriate protective equipment, including hand and eye protection and a dust mask, when working with grinding and cutting tools.
3M™ Silver Cut-Off Wheel T41/T42
The 3M™ Silver Cut Off disc is constructed using 3M Precision Shaped Ceramic Grain. It delivers an unbeatable combination of performance and value. Specially designed to be used on metals, these high-quality cutting discs deliver outstanding cutting performance.
The cut off disc features 3M Precision Shaped Grain which forms into triangularly shaped grains that are electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discoloration with extreme efficiency. It allows the disc to last significantly longer than conventional grain abrasives while maintaining a high cut through rate.
These discs are great for a number of metalworking applications, such as weld removal, beveling, chamfering and more. Offering faster and consistent cuts through pipes, tubes and sheets, its a disc you can rely on for your toughest cutting jobs.
Features and Benefits
• Cuts cleanly with minimal burrs
• Cuts quickly through metal pipes, tubes, flat sheets and more
• 3M Precision Shaped Grain cuts cleanly and fast, helping to increase productivity
• The longer lasting wheel provides great performance value
• Use on a variety of substrates such as carbon steel and stainless steel
• Works with tools and accessories designed for cut-off wheels
• For safety, always use on a tool with an approved guard, as per EN 12413 for Bonded Abrasives
Applications
3M™ Silver Cut-Off Wheel is designed to deliver an unbeatable combination of performance and value. It cuts quickly through metal pipes, tubes and flat sheets. The long-lasting wheel uses our Precision Shaped Grain to deliver a fast, consistent cut. Get a fast, consistent cut suitable for a variety of applications with 3M™ Silver Cut-Off Wheel. It cuts quickly and cleanly through metal pipes, tubes, flat sheets and more.
The wheel features our Precision Shaped Grain, which continually fractures into super-sharp points and edges that slice cleanly through metal, rather than gouging or ploughing as traditional abrasives do. This helps it to last significantly longer than conventional ceramic grain abrasives while maintaining a high cut-rate over its life. It must be attached to a cut-off wheel tool (sold separately) and should always be used with a wheel guard for safety. The wheel also must have a maximum operating speed greater than or equal to the maximum speed of the power tool used.
Cut off discs, sometimes referred to as cutting discs or cutting wheels, are great for weld removals and cutting through metals like stainless steel, mild steel, aerospace alloys and more. This could occur in industries such as farm and construction, automotive, ship and boat building, aerospace, metal fabrication. They are typically used with angle grinders or disc cutters, offering portable solutions for cutting through many different types of material, depending on the construction of the cust.
Cutting discs are not to be confused with grinding discs, as using the wrong grade of disc for grinder applications can result in damage to you tools and in extreme cases damage to your person.
Would you be able to use these discs on wood?
These 3M cut off wheels are not recommended to be used on wood, only metals.
What's the difference between 3M™ Silver Cut Off Discs and 3M™ Cubitron™ II Cut Off Discs?
3M™ Cubitron™ II Cut Off Discs offer superior qualities, with a faster cut rate and longer life. These are available from RS.
What safety precautions should I take?
Regardless of what kind of cutting wheel or grinding wheel you choose, and for whichever application, be sure to equip appropriate PPE such as eye protection, hand protection and possibly respiratory protection. 3M has an extensive selection of personal protective equipment to choose from.
These are available from RS.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to abrasives and associated tools and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
- RS Stock No. 0356679
- Mfr. Part No. 2608619257
Each
$4.06
- RS Stock No. 0336987
- Mfr. Part No. 7100233803
Each
$9.58
- RS Stock No. 0356752
- Mfr. Part No. 2608619253
Each
$4.06
- RS Stock No. 0356730
- Mfr. Part No. 2608619256
Each
$4.11
Related links
- 3M Silver Aluminium Oxide P120 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Medium Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- 3M T41 Silver Aluminium Oxide P120 Grit, Fine











