Bosch X Lock Aluminium Oxide, 125 mm x 2.5 mm Thick, P80 Grit 25 Per Pack

Subtotal (1 unit)*

$4.06

(exc. GST)

$4.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 73 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.06

*price indicative

RS Stock No.:
356-679
Mfr. Part No.:
2608619257
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Abrasive Disc

Disc Diameter

125mm

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

P80

Maximum Safe Speed

80m/s

Quantity Per Package

25Per Pack

Standards/Approvals

No

Material Cut

Metal

Series

X Lock

RoHS Status: Exempt

COO (Country of Origin):
TH
The Bosch Lock Cutting Disc with premium aluminium oxide grains to make sure it cuts effectively. And combined the grains with functional fillers and embedded them in a phenol resin matrix for strength and resistance to heat. The disc with a high-quality fibreglass net for safer and more stable performance.

Long Life cutting metal

Robust aluminium oxide grains for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy