3M Silver Aluminium Oxide, 115 mm x 2.5 mm Thick, Fine Grade, 36+ Grit 25 Per Pack
- RS Stock No.:
- 173-5205
- Mfr. Part No.:
- 51800
- Brand:
- 3M
Subtotal (1 box of 25 units)*
$178.78
(exc. GST)
$196.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $178.78 | $7.151 |
*price indicative
- RS Stock No.:
- 173-5205
- Mfr. Part No.:
- 51800
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Wheel | |
| Thickness | 2.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36+ | |
| Grade | Fine | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Metal | |
| Series | Silver | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Product Type Abrasive Wheel | ||
Thickness 2.5mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 36+ | ||
Grade Fine | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Metal | ||
Series Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Silver Series Abrasive Wheel, 115mm Disc Diameter, 22.23mm Bore Size - 51800
This abrasive wheel is designed for high-speed metal cutting in industrial settings. It is a thin cutting disc engineered to be mounted on handheld or bench-mounted grinders for Rapid sectioning and trimming of ferrous materials. The product suits production and maintenance environments where efficient material removal is required without excessive operator intervention.
Features and Benefits:
• Aluminium oxide abrasive delivers aggressive cutting performance • 36+ grit offers fast material removal with a controlled finish • 13,300 r/min maximum safe speed allows high-speed operation • Thin 2.5mm profile reduces material loss and heat build-up • 22.23mm bore ensures secure attachment to standard flanges • Supplied in packs of 25 for uninterrupted workflow
Applications
• Suitable for Rapid cutting of steel components in fabrication • Ideal for trimming sheet metal in electrical enclosure assembly • Used with angle grinders in maintenance workshops • Can be used for separating welds and removing excess weld metal • Suitable for production-line cutting in automation equipment maintenance
What abrasive material is used and why is it chosen?
It uses aluminium oxide, which balances cutting aggressiveness and lifespan on ferrous metals.
How is the wheel supplied for workshop stocking?
It is packaged as 25 units per pack to simplify inventory replenishment.
What bore size is required for mounting on standard grinders?
The centre aperture measures 22.23mm to match common flange fittings.
How does the thin profile affect cutting performance?
The 2.5mm thickness minimises material removal and reduces heat, improving cut speed and limiting distortion.
Which rotational speed must not be exceeded for safe operation?
The wheel must not be run above 13,300 r/min to maintain structural integrity.
Related links
- Bosch X Lock Aluminium Oxide P120 Grit 25 Per Pack
- 3M Silver Aluminium Oxide P60 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack
- 3M T41 Silver Aluminium Oxide P80 Grit, Medium
- 3M Aluminium Oxide Medium Grade, P40 Grit 10 Per Pack
- 3M SC-DB Aluminium Oxide Coarse Grade, 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 50 Grit 50 Per Pack