RS PRO Aluminium Oxide, 22 mm, Coarse Grade, P60 Grit 1 Per Pack

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.35

(exc. GST)

$10.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$9.35
5 +$7.70

*price indicative

RS Stock No.:
146-3844
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Disc Diameter

22mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Bore Diameter

2.35mm

Grit Size

P60

Grade

Coarse

Quantity Per Package

1Per Pack

Maximum Safe Speed

30000rpm

Standards/Approvals

No

Material Cut

Softwood, Plastic, Non-Ferrous Metal

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro Diamond Cutting Discs


RS Pro Diamond Cutting Discs, perfect to use on plastics, soft wood and non-ferrous metals. Ideal for hobby, craft, electronics, restoration and small DIY and renovation.

Features and Benefits


• 22 mm

• For use on plastics, soft wood and non-ferrous metals

• Supplied with 2.35 mm mandrel

• For use with mini rotary power tools

• Maximum speed 30000 rpm

Each (In a Pack of 10)
$4.098
Each
$29.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy