PREMINES OXAFIBRE Aluminium Oxide, 125 mm Resin, Medium Grade, P60 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

$62.90

(exc. GST)

$69.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$2.516$62.90

*price indicative

RS Stock No.:
279-4900
Mfr. Part No.:
4003445
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Product Type

Abrasive Disc

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

P60

Grade

Medium

Quantity Per Package

25Per Pack

Bond Type

Resin

Standards/Approvals

No

Material Cut

Hard Steel, Stainless Steel

Series

OXAFIBRE

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREMINES Fiber Disc has a backing which is composed of several impregnated papers, which makes it very tear resistant. They are used with grinders for deburring, polishing or finishing any metal or other material. This fiber disc performing solution for snagging operations on hard steels, stainless steel.

Long life

High productivity

High cutting power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy