Subtotal (1 bag of 25 units)*
$67.69
(exc. GST)
$74.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $67.69 | $2.708 |
*price indicative
- RS Stock No.:
- 168-3860
- Mfr. Part No.:
- 7100099791
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 115mm | |
| Backing Material | Fibre | |
| Abrasive Material | Ceramic | |
| Colour | Brown | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | No | |
| Series | 787C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 115mm | ||
Backing Material Fibre | ||
Abrasive Material Ceramic | ||
Colour Brown | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals No | ||
Series 787C | ||
RoHS Status: Exempt
3M Ceramic Sanding Disc, 115mm Diameter, 22mm Bore - 787C Series - 7100099791
This high-performance sanding disc from 3M is made with a precision-shaped grain that wears evenly. It has a grinding aid incorporated to keep the disc cool, prolong its working life and enable working on heat-sensitive alloys without warping the workpiece. The grit is strongly resin-bonded to the stiff fibre backing to resist tearing. This wheel is an ideal choice for applications such as removing steel welds, edge chamfering and machining grooves. Its reliable cutting effectiveness minimises the grinding pressure needed, reducing user fatigue.
• Supplied in a pack of 25 for a lasting supply
• Premium mineral meets the demands of heavyweight grinding
• Maximum safe speed of 13,300rpm enables high-speed working
• Long-lasting abrasive reduces costs
• Completes more parts than conventional ceramic discs
Applications
• Boatbuilding
• Metal fabrication
• Construction industry
• Automotive repair
Using the 3M™ 787C outperforms conventional ceramic discs. Designed to be used with a 3M™ backing pad with an angle grinder or sander. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more.
What materials is this disc suitable for grinding?
This disc is suitable for grinding stainless steel and other non-ferrous alloys such as aluminium and titanium.
Can I use this disc to grind wood as well as metal?
No, using this disc to grind wood isn't recommended.
Features and Benefits
Cuts hard and fast to grind metals like stainless steel and high nickel alloys;Premium mineral excels at heavy weight applications;3M Precision Shaped Grain yields higher cut rates;Grinding aid minimises grinding temperatures for heat-sensitive alloys;Reduce costs with long-lasting abrasive - completes more parts than conventional discs;Durable and tear resistant;Compatible with 3M™ disc pad face plates (sold separately, RS 387-4220 (127 mm), RS 337-3929 (115 mm).
Typical Applications
The 3M™ 787C heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
Q. How do I know which fibre disc to use on what substrate?
A. The 787C is used for stainless steel and other non-ferrous alloys such as aluminium and titanium, the 782C disc is used for carbon steel (Sold at RS).
Q. Would you be able to use these discs on wood?
A. No, these are not recommended to be used on wood, just the metals.