Bosch Pro Metal Aluminium Oxide, 125 mm 1
- RS Stock No.:
- 693-269
- Mfr. Part No.:
- 2608600221
- Brand:
- Bosch
Subtotal (1 unit)*
$4.63
(exc. GST)
$5.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.63 |
*price indicative
- RS Stock No.:
- 693-269
- Mfr. Part No.:
- 2608600221
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1 | |
| Material Cut | Metal | |
| Series | Pro Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1 | ||
Material Cut Metal | ||
Series Pro Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Bosch pro metal bonded cutting disc designed specifically for general metalworking applications, providing exceptional efficiency and long-lasting performance. Its construction features robust aluminium oxide grains, ensuring a Durable cutting experience. The resin Matrix enhances strength and offers high resistance to heat, making it Ideal for demanding tasks. For user convenience, the disc has a 22.23 mm bore, compatible with standard locking nut angle grinders. This cutting disc is engineered to deliver precise cuts while maintaining structural integrity under rigorous conditions, making it a reliable choice for metalworkers seeking professional results.
Robust aluminium oxide grains contribute to long-lasting performance
Resin Matrix provides increased strength and heat resistance
Strong fibreglass net reinforces the disc to prevent breakage
Designed specifically for cutting metal in general metalworking applications
Highly efficient for metalworkers, Ideal for prolonged usage
Compatible with a 22.23 mm bore for standard locking nut angle grinders
Available in various specifications to suit different cutting needs
Offers a range of thickness options to optimize cutting performance
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch A30 T Expert for Metal Aluminium Oxide P30 Grit, Medium
- Bosch X Lock Aluminium Oxide 50 Grit
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
