Bosch Pro Metal Aluminium Oxide, 230 mm 1
- RS Stock No.:
- 693-257
- Mfr. Part No.:
- 2608603162
- Brand:
- Bosch
Subtotal (1 unit)*
$6.95
(exc. GST)
$7.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.95 |
*price indicative
- RS Stock No.:
- 693-257
- Mfr. Part No.:
- 2608603162
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 230mm | |
| Product Type | Blade | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1 | |
| Material Cut | Metal | |
| Series | Pro Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 230mm | ||
Product Type Blade | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1 | ||
Material Cut Metal | ||
Series Pro Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pro metal bonded cutting disc is specifically designed for metalworking applications. It utilises robust aluminium oxide grains that ensure a long-lasting performance, making it Ideal for metalworkers seeking efficiency and durability. The resin Matrix provides added strength and resistance to heat, whilst a strong fibreglass net reinforces the disc, enhancing its durability under demanding conditions. This cutting disc is compatible with standard locking nut angle grinders, equipped with a bore of 22.23 mm, making it a versatile tool for various cutting tasks. The product boasts both straight and with depressed centre configurations, suited to a range of cutting needs in general metalworking.
Robust aluminium oxide grains for enhanced longevity
Utilises a resin Matrix for superior strength and heat resistance
Reinforced with a strong fibreglass net to improve durability
Designed specifically for cutting metal in general metalworking applications
Compatible with 22.23 mm bore for standard locking nut angle grinders
Available in both straight and with depressed centre configurations
Highly efficient choice for metalworkers seeking long-life performance
Related links
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch Aluminium Oxide Coarse Grade, P46 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- Bosch Aluminium Oxide P30 Grit 1 Per Pack
- Bosch 2608600228 Aluminium Oxide P30 Grit
- RS PRO Aluminium Oxide Fine Grade, 1 Grit 1 Per Pack
