Bosch Pro Metal Aluminium Oxide, 125 mm 1
- RS Stock No.:
- 693-268
- Mfr. Part No.:
- 2608600005
- Brand:
- Bosch
Subtotal (1 unit)*
$4.15
(exc. GST)
$4.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.15 |
*price indicative
- RS Stock No.:
- 693-268
- Mfr. Part No.:
- 2608600005
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1 | |
| Material Cut | Metal | |
| Series | Pro Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1 | ||
Material Cut Metal | ||
Series Pro Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Bosch pro metal bonded cutting disc designed specifically for efficient metal cutting in general metalworking applications. Its robust aluminium oxide grains ensure long-lasting performance, while the resin Matrix provides exceptional strength and heat resistance, enhancing overall durability. This cutting disc is equipped with a strong fibreglass net that reinforces the structure, granting greater stability during use. With a standard 22.23 mm bore compatible with locking nut angle grinders, it caters to a variety of machining needs. This product is optimised for metalworkers, delivering a highly effective cutting solution with a commitment to performance longevity.
Robust aluminium oxide grains for enduring cutting performance
Resin Matrix enhances strength and heat resistance
Reinforced with a strong fibreglass net for added durability
Specially designed for efficient cutting of metal materials
Compatible with standard locking nut angle grinders via a 22.23 mm bore
Optimised for metalworking applications to ensure high productivity
Available in various thickness options to suit different cutting requirements
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- Bosch Pro Metal Aluminium Oxide, 180 mm 1
- Bosch A30 T Expert for Metal Aluminium Oxide P30 Grit, Medium
- Bosch X Lock Aluminium Oxide 50 Grit
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
