Bosch Pro Metal Aluminium Oxide, 180 mm 1
- RS Stock No.:
- 692-163
- Mfr. Part No.:
- 2608603161
- Brand:
- Bosch
Subtotal (1 unit)*
$5.31
(exc. GST)
$5.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.31 |
*price indicative
- RS Stock No.:
- 692-163
- Mfr. Part No.:
- 2608603161
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 180mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1 | |
| Material Cut | Metal | |
| Series | Pro Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 180mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1 | ||
Material Cut Metal | ||
Series Pro Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pro metal bonded cutting disc is engineered specifically for cutting metal in various metalworking applications. This cutting disc boasts robust aluminium oxide grains, providing a long-lasting performance that meets the demands of professionals. It features a resin Matrix that contributes to its strength and resistance to heat, ensuring consistent cutting efficiency. The strong fibreglass net reinforces the disc, enhancing its durability under pressure. Designed with precision for standard locking nut angle grinders, the disc offers versatile applications with ease of use, making it an essential tool for metalworkers seeking efficiency and reliability.
Robust aluminium oxide grains ensure prolonged cutting performance
Resin Matrix enhances strength and heat resistance, providing reliability
Fibreglass net reinforcement increases durability during use
Designed specifically for effective cutting in general metalworking applications
Compatible with 22.23 mm bore for standard locking nut angle grinders
Offers long life for metalworkers, significantly boosting efficiency
Available in various configurations including with depressed centre and straight options
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, 25 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Medium Grade, 25 Grit 25 Per Pack
- Norton Aluminium Oxide, 180 mm Diameter
- Norton VITRIUM 3 Straight wheel Aluminium Oxide P46 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
