Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding, 125 mm, Super Fine Grade, 400 Grit
- RS Stock No.:
- 693-082
- Mfr. Part No.:
- 2608900679
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
$26.21
(exc. GST)
$28.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.21 | $5.242 |
*price indicative
- RS Stock No.:
- 693-082
- Mfr. Part No.:
- 2608900679
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | Mesh | |
| Sub Type | Sanding | |
| Product Type | Adhesive-Backed/PSA Sanding Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 400 | |
| Grade | Super Fine | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material Mesh | ||
Sub Type Sanding | ||
Product Type Adhesive-Backed/PSA Sanding Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 400 | ||
Grade Super Fine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert M480 sanding net designed for effective, low-dust sanding across various surfaces. Its innovative open net structure ensures highly efficient dust removal, making it particularly suitable for sanding wood, paint, and drywall. With the Ability to enhance dust reduction capabilities, this sanding net proves to be invaluable for professional tradespeople and DIY enthusiasts alike. The easy hook-and-loop attachment simplifies usage, enabling users to focus on achieving smooth, clean finishes. This product stands out for its excellence, allowing for both preparation and finishing tasks while maintaining a cleaner working environment.
Highly effective for low-dust sanding of flat surfaces
Ideal for preparing surfaces for painting and finishing drywall
Provides up to 4 times better dust reduction compared to Bosch C420 sandpaper
Utilises a hook-and-loop system for effortless stick-on application
Crafted for various grit levels, enhancing versatility across different tasks
Available in multiple diameters and grit options to suit diverse needs
Designed for professional and home users, ensuring superior performance
Expert abrasives known for their quality across trades, delivering excellent results
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 320 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 150 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- 3M Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 400 Grade, 400 Grit
